845-070-540-804

Heilind Number:EDA845-070-540-804
Manufacturer:EDAC
Manufacturer Number:845-070-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-804

Detailed Description

Enhance your PCB connectivity with our high-performance 70-position Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for secure and stable data transmission in your electronic devices.