845-070-540-807

Heilind Number:EDA845-070-540-807
Manufacturer:EDAC
Manufacturer Number:845-070-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-807

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Featuring a straight mount orientation, this connector is designed for seamless integration onto PCBs. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable performance in various operating environments, withstanding temperatures ranging from -40 to 105 °C. The connector boasts 70 positions in a 2-row configuration, with a pitch of .1 inches and row spacing of .2 inches, facilitating precise and efficient connections. Whether for industrial or commercial applications, trust in this connector to deliver optimal conductivity and signal transmission. Elevate your PCB assembly processes with this essential component.