845-070-540-808

Heilind Number:EDA845-070-540-808
Manufacturer:EDAC
Manufacturer Number:845-070-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-808

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 70 positions in a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and durability for your electronic projects. Upgrade your connectivity with this essential component.