845-070-540-812

Heilind Number:EDA845-070-540-812
Manufacturer:EDAC
Manufacturer Number:845-070-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with 70 positions, ensuring efficient communication between your circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105°C ensures durability in various environments. Trust in this connector for all your PCB linking needs.