845-070-541-103

Heilind Number:EDA845-070-541-103
Manufacturer:EDAC
Manufacturer Number:845-070-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a single row housing 70 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts guarantee reliable and efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Choose straight mount orientation for easy installation and maintenance. Elevate your PCB design with this essential component.