845-070-541-104

Heilind Number:EDA845-070-541-104
Manufacturer:EDAC
Manufacturer Number:845-070-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-104

Detailed Description

Elevate your PCB connectivity with this high-performance green Board To Board Card Edge Connector. Featuring a single row design with 70 positions, it ensures seamless data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component for efficient and secure PCB integration.