845-070-541-107

Heilind Number:EDA845-070-541-107
Manufacturer:EDAC
Manufacturer Number:845-070-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 70 positions for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. With a tight pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its straight mount orientation further simplifies installation, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.