845-070-541-108

Heilind Number:EDA845-070-541-108
Manufacturer:EDAC
Manufacturer Number:845-070-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row with 70 positions, ensuring ample space for secure connections. The connector features a straight mount orientation, facilitating easy installation onto your circuit board. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in demanding environments with an operating temperature range of -40 to 105°C. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Upgrade your electronic projects with this durable and efficient green connector.