845-070-541-201

Heilind Number:EDA845-070-541-201
Manufacturer:EDAC
Manufacturer Number:845-070-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-201

Detailed Description

Enhance your PCB connectivity with our dual-row green Board-to-Board PCB Connector. Featuring 70 positions and a pitch of .1 inches, this connector offers seamless integration for your electronic projects. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this high-quality connector.