845-070-541-212

Heilind Number:EDA845-070-541-212
Manufacturer:EDAC
Manufacturer Number:845-070-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-212

Detailed Description

Enhance your PCB connectivity with our 2-row Card Edge Connector, designed for seamless board-to-board integration. With 70 positions and a sleek straight-mount orientation, it offers optimal performance for your electronic applications. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts for reliable conductivity, it boasts an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity solutions with this high-quality component.