845-070-541-403

Heilind Number:EDA845-070-541-403
Manufacturer:EDAC
Manufacturer Number:845-070-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-403

Detailed Description

Enhance your PCB connectivity with this cutting-edge Green Card Edge Connector. Engineered for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row design, it features 70 contact positions, each crafted from high-quality Copper Alloy for reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Elevate your connection solutions with this top-of-the-line component.