845-070-541-404

Heilind Number:EDA845-070-541-404
Manufacturer:EDAC
Manufacturer Number:845-070-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-404

Detailed Description

Enhance your board-to-board connectivity with this high-performance green connector. Designed for seamless integration, it features 70 positions, ensuring ample connectivity for your applications. The rugged housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh environments. With copper alloy contacts and a pitch of .1 inch, it offers reliable signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding industrial and commercial environments. Upgrade your PCB connectivity with this essential component.