845-070-541-408

Heilind Number:EDA845-070-541-408
Manufacturer:EDAC
Manufacturer Number:845-070-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-408

Detailed Description

Enhance your PCB connectivity with this 70-position Board To Board Card Edge Connector. Boasting a sleek Green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. The Copper Alloy contacts, operating at an amperage of 3 A, guarantee secure and efficient power transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your PCB assembly with this essential connector.