845-070-541-412

Heilind Number:EDA845-070-541-412
Manufacturer:EDAC
Manufacturer Number:845-070-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-412

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a straight mount orientation and a single row layout with 70 positions, it ensures efficient signal transmission between PCBs. The connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, guaranteeing reliability in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Engineered for optimal performance, it has an amperage rating of 3A and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.