845-070-541-503

Heilind Number:EDA845-070-541-503
Manufacturer:EDAC
Manufacturer Number:845-070-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 70 positions, ensuring efficient data transfer. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers superior protection against heat and fire. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your setup today with this essential component.