845-070-541-507

Heilind Number:EDA845-070-541-507
Manufacturer:EDAC
Manufacturer Number:845-070-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-507

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 70 positions, it offers ample room for your connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further enhances versatility. Upgrade your PCB assembly with this essential component that meets the highest standards of quality and performance.