845-070-541-512

Heilind Number:EDA845-070-541-512
Manufacturer:EDAC
Manufacturer Number:845-070-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows and 70 positions, it ensures efficient data transmission and power delivery. The connector's durable UL 94V-0 Diallyl Phthalate housing guarantees safety and reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and maintenance. Crafted with copper alloy contacts, it ensures excellent conductivity for optimal performance. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.