845-070-541-603

Heilind Number:EDA845-070-541-603
Manufacturer:EDAC
Manufacturer Number:845-070-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 70 positions with copper alloy contacts for optimal conductivity. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in various operating environments, from -40 to 105°C. With a pitch of .1 inches and straight mount orientation, it offers seamless integration onto your PCBs. Its compact yet efficient design, with single-row configuration and row spacing of .2 inches, guarantees space-saving installation. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications in electronics and beyond.