845-070-541-604

Heilind Number:EDA845-070-541-604
Manufacturer:EDAC
Manufacturer Number:845-070-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in demanding environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission with an amperage of 3 A. With a single row layout and a compact pitch of .1 inch, it offers precision in connecting up to 70 positions efficiently. The contact material, made of durable Copper Alloy, guarantees long-lasting performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for optimal connectivity in your electronic projects.