845-070-541-607

Heilind Number:EDA845-070-541-607
Manufacturer:EDAC
Manufacturer Number:845-070-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 70 positions in a single row layout, it ensures efficient signal transmission with a low amperage of 3A. Crafted with precision, the housing material of UL 94V-0 Diallyl Phthalate guarantees durability and safety, even in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in varied conditions. Trust in this connector for seamless and reliable board-to-board connections in your electronic applications.