845-070-541-802

Heilind Number:EDA845-070-541-802
Manufacturer:EDAC
Manufacturer Number:845-070-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-802

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless and reliable connectivity for your PCB boards. The straight mount orientation and 70 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Upgrade your setup with this essential component for optimal performance and connectivity.