845-070-541-804

Heilind Number:EDA845-070-541-804
Manufacturer:EDAC
Manufacturer Number:845-070-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-804

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for precision and durability, it boasts a reliable amperage of 3A and features UL 94V-0 Diallyl Phthalate housing material for optimal safety. With two rows and a total of 70 positions, this connector offers seamless connectivity for your electronic components. Crafted from robust Copper Alloy, it ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide a perfect fit for your PCB setup, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.