845-070-541-807

Heilind Number:EDA845-070-541-807
Manufacturer:EDAC
Manufacturer Number:845-070-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 70 positions, allowing for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in demanding environments. With Copper Alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. Whether for industrial or commercial use, its straight mount orientation and compact design make it versatile for various applications. Operating within a wide temperature range of -40 to 105°C, it offers optimal functionality in both extreme heat and cold. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast or professional.