845-070-541-808

Heilind Number:EDA845-070-541-808
Manufacturer:EDAC
Manufacturer Number:845-070-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek design with a vibrant green hue, it not only adds a pop of color but also ensures reliable power transmission. With an amperage rating of 3A, this connector is suitable for various applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With two rows and 70 positions, it offers ample space for seamless connections. The copper alloy contact material and .1-inch pitch ensure efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential connector for optimal performance.