845-070-541-812

Heilind Number:EDA845-070-541-812
Manufacturer:EDAC
Manufacturer Number:845-070-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The two-row design with 70 positions allows for efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C, making it an essential component for your electronics assembly needs. Upgrade your connectivity solutions with this advanced connector.