845-070-542-101

Heilind Number:EDA845-070-542-101
Manufacturer:EDAC
Manufacturer Number:845-070-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-542-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector offers 70 positions in a single row layout, ensuring efficient data transmission. Its durable construction, featuring UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, guarantees long-lasting reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it enables precise connections while saving valuable board space. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments, from industrial settings to consumer electronics. Trust in its straight mount orientation for easy installation, making it ideal for high-density applications. Upgrade your PCB design with this essential connectivity solution.