845-070-542-102

Heilind Number:EDA845-070-542-102
Manufacturer:EDAC
Manufacturer Number:845-070-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 70 positions in a single row layout, it offers seamless integration for your electronic assemblies. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in challenging environments, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.