845-070-542-108

Heilind Number:EDA845-070-542-108
Manufacturer:EDAC
Manufacturer Number:845-070-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures durability and reliability in any application. With a single row design and 70 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless board-to-board connections. Elevate your electronic projects with this essential component.