845-070-542-404

Heilind Number:EDA845-070-542-404
Manufacturer:EDAC
Manufacturer Number:845-070-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 70 positions with a single row layout, ensuring efficient data transfer. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, offering superior protection during operation. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation facilitates easy installation on your circuit board. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your system with this essential component, ensuring optimal performance and connectivity.