845-070-542-502

Heilind Number:EDA845-070-542-502
Manufacturer:EDAC
Manufacturer Number:845-070-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-542-502

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into your electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows and a total of 70 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Operating smoothly even in challenging environments, it boasts an impressive temperature range of -40 to 105 °C. Perfect for various applications in the electronics industry, this connector facilitates efficient signal transmission and power delivery. Trust in its straight mount orientation and precise .1-inch pitch for secure and accurate connections, while the .2-inch row spacing allows for optimal PCB layout. Elevate your assembly projects with this essential component, a testament to quality and performance in every detail.