845-070-542-512

Heilind Number:EDA845-070-542-512
Manufacturer:EDAC
Manufacturer Number:845-070-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows with 70 positions, this connector ensures seamless signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. The .1 inch pitch and .2 inch row spacing allow for easy integration onto PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. With a straight mount orientation, it simplifies installation. Upgrade your connection solutions with this essential component.