845-070-542-603

Heilind Number:EDA845-070-542-603
Manufacturer:EDAC
Manufacturer Number:845-070-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-542-603

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. With a compact design featuring a single row of 70 positions, this connector offers seamless integration on your PCBs. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance in various applications. The .1-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation facilitates efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for both standard and harsh environments. Upgrade your connectivity solutions with this essential component.