845-070-542-803

Heilind Number:EDA845-070-542-803
Manufacturer:EDAC
Manufacturer Number:845-070-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-542-803

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 70 positions, ensuring reliable data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. Each contact is crafted from Copper Alloy, maximizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your setup with this Straight-mount Card Edge Connector for optimal performance.