845-070-542-807

Heilind Number:EDA845-070-542-807
Manufacturer:EDAC
Manufacturer Number:845-070-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-542-807

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate for added durability. With two rows and a total of 70 copper alloy contact positions, this connector ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Designed to withstand extreme conditions, it offers an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Trust in our connector for superior performance and longevity in your projects.