845-070-542-812

Heilind Number:EDA845-070-542-812
Manufacturer:EDAC
Manufacturer Number:845-070-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-542-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless mating, this connector features 70 positions in a dual-row configuration, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. The contact material, made of Copper Alloy, provides reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for secure and stable card edge connections in your electronic applications.