845-070-544-101

Heilind Number:EDA845-070-544-101
Manufacturer:EDAC
Manufacturer Number:845-070-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-544-101

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a sleek design with a single row of 70 positions, it ensures seamless communication between circuit boards. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The .1-inch pitch and .2-inch row spacing make it ideal for precise installations. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this Straight-mount Card Edge Connector.