845-070-544-104

Heilind Number:EDA845-070-544-104
Manufacturer:EDAC
Manufacturer Number:845-070-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-544-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions arranged in a single row, offering optimal space efficiency. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee low impedance and secure signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and stable connections. Its straight mount orientation simplifies installation, making it perfect for a wide range of applications. Elevate your PCB design with this essential component, ensuring efficient and dependable connectivity for your electronic devices.