845-070-544-404

Heilind Number:EDA845-070-544-404
Manufacturer:EDAC
Manufacturer Number:845-070-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-544-404

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees exceptional durability and conductivity. Its straight mount orientation and compact design make it ideal for space-efficient applications. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.