845-070-544-808

Heilind Number:EDA845-070-544-808
Manufacturer:EDAC
Manufacturer Number:845-070-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in Green, this connector offers seamless power transfer at an amperage of 3 A. Constructed with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in any environment. With two rows and 70 positions, it provides ample connectivity options for your board setup. The straight mount orientation and a pitch of .1 inch make it easy to install and integrate. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.