845-070-555-212

Heilind Number:EDA845-070-555-212
Manufacturer:EDAC
Manufacturer Number:845-070-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-555-212

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions and a compact .1-inch pitch, making it ideal for high-density circuitry. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With copper alloy contacts and a current rating of 3A, it guarantees efficient power transmission. Its straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its quality and precision for seamless connectivity in your projects.