845-070-555-502

Heilind Number:EDA845-070-555-502
Manufacturer:EDAC
Manufacturer Number:845-070-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-555-502

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Connector. Featuring two rows with a total of 70 positions, this connector offers reliable and efficient performance. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your board. The copper alloy contact material guarantees excellent conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in electronics and telecommunications. Trust in its superior quality for all your connectivity needs.