845-070-555-504

Heilind Number:EDA845-070-555-504
Manufacturer:EDAC
Manufacturer Number:845-070-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 70 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in harsh environments, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.