845-070-555-512

Heilind Number:EDA845-070-555-512
Manufacturer:EDAC
Manufacturer Number:845-070-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-555-512

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, featuring a sleek design and vibrant green color. Engineered for optimal performance, this connector boasts a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in any application. With two rows and a total of 70 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation a breeze. Operable in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your PCB connection needs. Explore the endless possibilities with this essential component for your electronic projects.