845-070-555-802

Heilind Number:EDA845-070-555-802
Manufacturer:EDAC
Manufacturer Number:845-070-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-555-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, offering reliable performance in a durable UL 94V-0 Diallyl Phthalate housing. With two rows of 70 positions each, this straight-mount connector facilitates seamless data transfer in your electronic devices. Crafted with Copper Alloy contacts, it ensures efficient power delivery with an amperage of 3 A, meeting industry standards for quality and performance. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in varying environments. Upgrade your connectivity solutions with this essential component for your electronic projects.