845-070-555-803

Heilind Number:EDA845-070-555-803
Manufacturer:EDAC
Manufacturer Number:845-070-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-555-803

Detailed Description

Enhance your PCB connections with our advanced Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector boasts reliable durability and performance. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers easy and precise connectivity for your circuit boards. The 70 copper alloy contacts ensure efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for optimal connectivity and functionality.