845-070-555-807

Heilind Number:EDA845-070-555-807
Manufacturer:EDAC
Manufacturer Number:845-070-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-555-807

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a dual-row layout with 70 positions, ensuring ample room for secure and reliable connections. Crafted with precision, each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. The housing, composed of UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications.