845-070-555-812

Heilind Number:EDA845-070-555-812
Manufacturer:EDAC
Manufacturer Number:845-070-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-555-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this innovative connector boasts a dual-row configuration with a total of 70 positions, ensuring optimal performance and versatility. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability in every application. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your electronic projects with this essential component.