845-070-556-201

Heilind Number:EDA845-070-556-201
Manufacturer:EDAC
Manufacturer Number:845-070-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its dual-row configuration with 70 positions ensures efficient signal transmission. The connectors feature robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this connector, offering superior quality and functionality.