845-070-556-207

Heilind Number:EDA845-070-556-207
Manufacturer:EDAC
Manufacturer Number:845-070-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-556-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions across 2 rows, ensuring a secure and efficient connection. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in demanding environments. Each contact is made of robust Copper Alloy, offering excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance. Upgrade your PCB connections with this essential component.