845-070-556-212

Heilind Number:EDA845-070-556-212
Manufacturer:EDAC
Manufacturer Number:845-070-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-070-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-070-556-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. With two rows and a total of 70 positions, this connector offers ample space for seamless integration. The copper alloy contacts provide efficient power transmission, while the 3A amperage and .1-inch pitch guarantee optimal performance. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and precision for your connectivity needs.